PANASONIC EEHZA1J220XP
| Manufacturer | |
| MPN | EEHZA1J220XP |
| LCSC Part # | C454662 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 22uF ±20% 63V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL7.7mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 63V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 1.5A@100kHz | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,420
2,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4916 | $ 0.49 |
| 10+ | $ 0.3923 | $ 3.92 |
| 30+ | $ 0.35 | $ 10.50 |
| 100+ | $ 0.2979 | $ 29.79 |
| 500+ | $ 0.2263 | $ 113.15 |
| 900+ | $ 0.2133 | $ 191.97 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



