Semikron SKKD100/18
| Manufacturer | |
| MPN | SKKD100/18 |
| LCSC Part # | C45446163 |
| Packaging | - |
| Customer # | |
| Key Attributes | DIODE STANDARD 1800V 100A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Semikron | |
| Packaging | - | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.8kV | |
| Voltage - Forward(Vf@If) | 1.35V@300A | |
| Non-Repetitive Peak Forward Surge Current | 2.5kA | |
| Current - Rectified | 100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thermal conduction via aluminum oxide ceramic-isolated metal base plate
- Brazed connections ensure high reliability
- SKKD half-bridge connection with center tap
- UL recognized, file no. E 63 532
Applications
AI Translation
- Uncontrolled rectifier for AC/AC converters
- Line rectifier for transistorized AC motor controllers
- Field supply for DC motors
In-Stock: 22
22 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.5409 | $ 20.54 |
| 30+ | $ 19.5236 | $ 585.71 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Semikron | |
| Packaging | - | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.8kV | |
| Voltage - Forward(Vf@If) | 1.35V@300A | |
| Non-Repetitive Peak Forward Surge Current | 2.5kA | |
| Current - Rectified | 100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thermal conduction via aluminum oxide ceramic-isolated metal base plate
- Brazed connections ensure high reliability
- SKKD half-bridge connection with center tap
- UL recognized, file no. E 63 532
Applications
AI Translation
- Uncontrolled rectifier for AC/AC converters
- Line rectifier for transistorized AC motor controllers
- Field supply for DC motors
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

