Images are for reference only
EDA Models

TORCH CT4G-1210-2X1-100V-1.0uF-K

Manufacturer
TORCH
Asian Brands
Mfr. Part #
CT4G-1210-2X1-100V-1.0uF-K
LCSC Part #
C454379
Package
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 1uF 100V TH
Description
1uF ±10% 100V Ceramic Capacitor Through Hole,P=5.08mm
Datasheet pdf icon TORCH CT4G-1210-2X1-100V-1.0uF-K

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer TORCH
Package Through Hole,P=5.08mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon TORCH CT4G-1210-2X1-100V-1.0uF-K
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 500
Sales Unit Piece
In-Stock: 31
31 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.4023 $ 0.40
10+
$ 0.3156 $ 3.16
30+
$ 0.2801 $ 8.40
100+
$ 0.2336 $ 23.36
500+
$ 0.2135 $ 106.75
1,000+
$ 0.2012 $ 201.20
Standard Packaging 500/Full Bag
Better price for more quantity?
$