LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TSR 3-2490N product image
  • TSR 3-2490N thumbnail 1
  • TSR 3-2490N thumbnail 2
  • TSR 3-2490N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TSR 3-2490N

Manufacturer
MPN
TSR 3-2490N
LCSC Part #
C45431118
Packaging
SIP,14x7.6mm
Customer #
Key Attributes
Non-lsolated DC/DC Converter (POL) 3A
DatasheetTRACO POWER TSR 3-2490N
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.1261$ 10.13
10+$ 9.8206$ 98.21
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,14x7.6mm
FunctionStep-down type
Output Voltage9V
Ripple Noise75mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+90℃
Quiescent Supply Current1mA
Voltage - Supply11V~36V
Capacitive Load(Max)620uF
Number of Outputs1
Iout3A
Output Voltage Accuracy±2%
Height10.2mm
Frequency - Switching1MHz
Conversion Efficiency93%
FeaturesShort Circuit Protection;Automatic fault recovery;Over Current Protection;Under Voltage Protection
Length14mm
Width7.6mm

Introduction

AI Translation

The TSR 3N is a 3 Amp step - down switching regulator series and a drop - in replacement for any TO - 220 package linear regulators. It comes in a compact SI - P - 3 plastic package and complements our new generation of POL converters focusing strongly on a cost - efficient design while also improving on critical electrical specifications. The Input ranges from 4.6 to 36 VDC and output voltages are available between 1.2 and 15VDC. Depending on the model, the efficient design allows full load operation up to +90°C ambient temperature (at nominal Vin) without the need of any heat sink or forced cooling. The TSR 3N series provides other significant features like short circuit protection, current limitation and under voltage lockout. Overall, it offers a broad application range in many environments and is especially suited for high volume projects where the series will help to reduce production cost by delivering not only a highly cost efficient but also reliable solution.

Features

AI Translation
  • Highly cost-efficient design
  • Compact SIP-3 package: 14 x 7.6 x 10.2 mm
  • Pin compatible with TO-220 package linear regulators
  • Excellent thermal capabilities
  • Operation temperature range -40°C to +90°C
  • Efficiency up to 95%
  • Wide input operating range 4.6 - 36 VDC
  • Short circuit protection, current limitation and under voltage lockout features
  • Excellent line / load regulation