Lelon RXQ331M2EBK-1840
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | RXQ331M2EBK-1840 |
| LCSC Part # | C454159 |
| Package | Through Hole,D18xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 250V TH |
| Description | 330uF 250V Aluminum Electrolytic Capacitors Through Hole,D18xL40mm 10000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | Through Hole,D18xL40mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1773 | $ 2.18 |
10+ | $ 1.8529 | $ 18.53 |
30+ | $ 1.6494 | $ 49.48 |
150+ | $ 1.4414 | $ 216.21 |
450+ | $ 1.3465 | $ 605.93 |
1,050+ | $ 1.3067 | $ 1372.04 |
Standard Packaging 150/Full
Box | ||
Better price for more quantity?
$