Taiyo Yuden FBMH3216HM501NT
| Manufacturer | |
| Mfr. Part # | FBMH3216HM501NT |
| LCSC Part # | C454100 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 500Ω 1206 1LN |
| Description | 70mΩ ±30% 500Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
510 
510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.165 | $ 0.83 |
50+ | $ 0.1289 | $ 6.45 |
150+ | $ 0.1134 | $ 17.01 |
500+ | $ 0.0941 | $ 47.05 |
2,000+ | $ 0.0855 | $ 171.00 |
4,000+ | $ 0.0804 | $ 321.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$