LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K3902FT product image
  • RC-12K3902FT thumbnail 1
  • RC-12K3902FT thumbnail 2
  • RC-12K3902FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K3902FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K3902FT
LCSC Part #
C453999
Packaging
2512
Customer #
Key Attributes
RES 39kΩ ±1% 1W 2512
Datasheetpdf iconFH RC-12K3902FT
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0287$ 0.57
200+$ 0.0226$ 4.52
600+$ 0.0192$ 11.52
4,000+$ 0.016$ 64.00
8,000+$ 0.0143$ 114.40
20,000+$ 0.0133$ 266.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Power(Watts)1W
Resistance39kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece