PROD Tech PSTMAA3020-3R3MB
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSTMAA3020-3R3MB |
| LCSC Part # | C45385233 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 4.5A 63mΩ SMD,3x3mm |
| Description | 3.3uH 5.9A SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,800 
2,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1792 | $ 0.90 |
50+ | $ 0.1404 | $ 7.02 |
150+ | $ 0.1237 | $ 18.56 |
500+ | $ 0.1029 | $ 51.45 |
3,000+ | $ 0.0937 | $ 281.10 |
6,000+ | $ 0.0881 | $ 528.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$