HUASHUO HSBA3072
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSBA3072 |
| LCSC Part # | C45385116 |
| Package | PRPAK5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 120A PRPAK5x6-8L |
| Description | 30V 120A 1.6mΩ@10V,20A 50W One N-channel PRPAK5x6-8L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | PRPAK5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
260 
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2081 | $ 0.21 |
10+ | $ 0.2035 | $ 2.04 |
30+ | $ 0.2005 | $ 6.02 |
100+ | $ 0.1974 | $ 19.74 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$