LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JINBI J10AW220D12B6 product image
  • J10AW220D12B6 thumbnail 1
  • J10AW220D12B6 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JINBI J10AW220D12B6RoHS

Manufacturer
JINBIAsian Brands
MPN
J10AW220D12B6
LCSC Part #
C45384938
Packaging
216177AP
Customer #
Key Attributes
416mA 85VAC~265VAC 120V~380V AC/DC-DC 216177AP AC DC Converters (Off-Board) RoHS
Datasheetpdf iconJINBI J10AW220D12B6
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6792$ 5.68
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerJINBI
Packaging216177AP
Frequency60kHz
Ripple Noise120mVp-p
output voltage±12V
Output Current(Max)416mA
Voltage - Input(AC)85VAC~265VAC
Operating Temperature-25℃~+75℃
Number of Outputs2
Voltage - Input(DC)120V~380V
Height20.5mm
Isolation Voltage(Vrms)2.5kV
Conversion Efficiency82%
Conversion TypeAC/DC-DC
Length55mm
Width45mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece