Dream CNS CNS-RXB62-433M
| Manufacturer |
Dream CNS
Asian Brands |
| Mfr. Part # | CNS-RXB62-433M |
| LCSC Part # | C45384924 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | ASK Superheterodyne Wireless Receiver Module |
| Description | Receive 433.92MHz -110dBm 200m Through Hole RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Dream CNS | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
23 
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8029 | $ 1.80 |
10+ | $ 1.5314 | $ 15.31 |
30+ | $ 1.3609 | $ 40.83 |
70+ | $ 1.1859 | $ 83.01 |
490+ | $ 1.1059 | $ 541.89 |
980+ | $ 1.0727 | $ 1051.25 |
Standard Packaging 70/Full
Tray | ||
Better price for more quantity?
$