LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic MAX708SESA (LX) product image
  • MAX708SESA (LX) thumbnail 1
  • MAX708SESA (LX) thumbnail 2
  • MAX708SESA (LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic MAX708SESA (LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
MAX708SESA (LX)
LCSC Part #
C45384872
Packaging
SOP-8
Customer #
Key Attributes
Microprocessor reset circuit
Datasheetpdf iconlingxingic MAX708SESA (LX)
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3056$ 1.53
50+$ 0.24$ 12.00
150+$ 0.2118$ 31.77
500+$ 0.1768$ 88.40
2,500+$ 0.1611$ 402.75
4,000+$ 0.1517$ 606.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufacturerlingxingic
PackagingSOP-8
output typePush-pull
Operating Temperature-40℃~+125℃
Reset Timeout200ms
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipType-
Standby Current50uA
Threshold Voltage2.93V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

MAX708 is a microprocessor reset circuit. The circuit includes a supply voltage monitoring module, a hardware reset module, and an independent voltage detection module.

Features

AI Translation
  • Active-low reset signal RESETN, active-high reset signal RESET
  • Hardware reset function
  • One independent voltage monitoring module
  • RESETN and RESET ports provide valid output signals when VDD > 1V
  • Power-on reset delay time typically 200ms
  • Low power consumption
  • ESD - HBM: 4000V
  • Package: DIP8/SOP8/MSOP8