lingxingic SN74AHC1G125DB(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74AHC1G125DB(LX) |
| LCSC Part # | C45384870 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single-channel buffer/line driver with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA | |
| Propagation Delay | 4.8ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN74AHC1G125 and SN74AHCT1G125 are non-inverting buffer/line drivers with 3-state outputs. The output enable input (OE) controls the 3-state outputs. A high level on OE forces the outputs into a high-impedance state. The SN74AHC1G125 is compatible with CMOS input switching levels, with a supply voltage range of 2V~5.5V. The SN74AHCT1G125 is compatible with TTL input switching levels, with a supply voltage range of 4.5V~5.5V.
Features
- Symmetrical output impedance
- Low power consumption with balanced propagation delay
- Operating temperature range: -40°C~+125°C
- Package: SOT23-5/SOT353
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.055 | $ 0.55 |
| 100+ | $ 0.0435 | $ 4.35 |
| 300+ | $ 0.0377 | $ 11.31 |
| 3,000+ | $ 0.0334 | $ 100.20 |
| 6,000+ | $ 0.03 | $ 180.00 |
| 9,000+ | $ 0.0282 | $ 253.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA | |
| Propagation Delay | 4.8ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN74AHC1G125 and SN74AHCT1G125 are non-inverting buffer/line drivers with 3-state outputs. The output enable input (OE) controls the 3-state outputs. A high level on OE forces the outputs into a high-impedance state. The SN74AHC1G125 is compatible with CMOS input switching levels, with a supply voltage range of 2V~5.5V. The SN74AHCT1G125 is compatible with TTL input switching levels, with a supply voltage range of 4.5V~5.5V.
Features
- Symmetrical output impedance
- Low power consumption with balanced propagation delay
- Operating temperature range: -40°C~+125°C
- Package: SOT23-5/SOT353
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



