DORABO DB2ERHBG-3.81-2*10P-BK
| Manufacturer |
DORABO
Asian Brands |
| Mfr. Part # | DB2ERHBG-3.81-2*10P-BK |
| LCSC Part # | C45384800 |
| Package | Through Hole,Right Angle,P=3.81mm |
| Customer # | |
| Description | 300V -40℃~+105℃ 10 8A Black 3.81mm Board Side/Socket - Closed 2 Hinged (Snap On) Right-Angle Pin 2x10P Through Hole,Right Angle,P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Package | Through Hole,Right Angle,P=3.81mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 175 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
175 
175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0442 | $ 2.04 |
10+ | $ 1.7305 | $ 17.31 |
30+ | $ 1.5332 | $ 46.00 |
175+ | $ 1.3312 | $ 232.96 |
525+ | $ 1.2409 | $ 651.47 |
1,050+ | $ 1.2011 | $ 1261.16 |
Standard Packaging 175/Full
Box | ||
Better price for more quantity?
$