LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic 24LC64(LX) product image
  • 24LC64(LX) thumbnail 1
  • 24LC64(LX) thumbnail 2
  • 24LC64(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic 24LC64(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
24LC64(LX)
LCSC Part #
C45384746
Packaging
SOP-8
Customer #
Key Attributes
2-wire serial EEPROM
Datasheetpdf iconlingxingic 24LC64(LX)
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1549$ 0.77
50+$ 0.1217$ 6.09
150+$ 0.1074$ 16.11
500+$ 0.0896$ 44.80
2,500+$ 0.0817$ 204.25
4,000+$ 0.0769$ 307.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
Manufacturerlingxingic
PackagingSOP-8
Memory Size64Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The 24LC64 is a 64K-bit serial EEPROM organized as 8192×8 bits, internally divided into 256 pages of 32 bytes each. Random word addressing requires a 13-bit data word address. I²C interface, suitable for low-power, low-voltage systems.

Features

AI Translation
  • Write-protect pin for hardware data protection
  • Wide operating voltage range: 1.8V~5.5V
  • Memory organization: 8192x8 (64K)
  • Two-wire serial interface
  • Schmitt trigger inputs for noise suppression
  • Bidirectional data transfer protocol
  • Clock frequency: 400kHz (1.8V~2.5V) and 1MHz (2.5V~5.5V)
  • 32-byte page write with partial page write support
  • Self-timed write cycle (5ms max)
  • High reliability: endurance 1,000,000 cycles; data retention 100 years
  • Automotive grade, wider temperature range
  • Package options: DIP8, SOP8, TSSOP8