XFCN TT44115115-2000
| Manufacturer | XFCNAsian Brands |
| MPN | TT44115115-2000 |
| LCSC Part # | C45384695 |
| Packaging | DIP-4P,11.5x11.5mm |
| Customer # | |
| Key Attributes | Tin Plug-in type 6.5mm 60A 4 20mm M4 DIP-4P,11.5x11.5mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | DIP-4P,11.5x11.5mm | |
| Connectable Bits | 1 | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Pin Spacing(Adjacent) | 6.5mm | |
| Current Rating | 60A | |
| Number of Leg | 4 | |
| Height Above Board | 20mm | |
| Screw Hole Size | M4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,676
1,676 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3868 | $ 0.39 |
| 10+ | $ 0.3019 | $ 3.02 |
| 30+ | $ 0.2658 | $ 7.97 |
| 100+ | $ 0.2202 | $ 22.02 |
| 500+ | $ 0.1997 | $ 99.85 |
| 1,000+ | $ 0.1872 | $ 187.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



