ChipNobo MURS160T3G-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | MURS160T3G-CN |
| LCSC Part # | C45369248 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 2A SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | ChipNobo | |
| Packaging | SMB | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Pd - Power Dissipation | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Diode Configuration | 1 Independent | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 2A | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB mounting
- Glass passivated junction die
- Low reverse leakage current
- High forward surge current capability
- Guaranteed high-temperature soldering capability: 250°C for 10 seconds at terminals
In-Stock: 5,770
5,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.047 | $ 0.47 |
| 100+ | $ 0.0371 | $ 3.71 |
| 300+ | $ 0.0322 | $ 9.66 |
| 3,000+ | $ 0.0285 | $ 85.50 |
| 6,000+ | $ 0.0256 | $ 153.60 |
| 9,000+ | $ 0.0241 | $ 216.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | ChipNobo | |
| Packaging | SMB | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Pd - Power Dissipation | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Diode Configuration | 1 Independent | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 2A | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB mounting
- Glass passivated junction die
- Low reverse leakage current
- High forward surge current capability
- Guaranteed high-temperature soldering capability: 250°C for 10 seconds at terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



