LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChipNobo MMDL914T1G-CN product image
  • MMDL914T1G-CN thumbnail 1
  • MMDL914T1G-CN thumbnail 2
  • MMDL914T1G-CN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ChipNobo MMDL914T1G-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
MMDL914T1G-CN
LCSC Part #
C45369188
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 75V 150mA SOD-323
Datasheetpdf iconChipNobo MMDL914T1G-CN
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.61
500+$ 0.0096$ 4.80
3,000+$ 0.0081$ 24.30
6,000+$ 0.0072$ 43.20
24,000+$ 0.0064$ 153.60
51,000+$ 0.006$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerChipNobo
PackagingSOD-323
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@100mA
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified150mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece