ChipNobo AT24C08C-SSHM-T-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | AT24C08C-SSHM-T-CN |
| LCSC Part # | C45369186 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 8-Kbit I²C-compatible Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-8 | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AT24C08C-SSHM-T-CN is an 8Kbit I²C-compatible serial EEPROM device. It is designed to operate over a voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz and an operating temperature range of -40℃ to +105℃. The device integrates a write-protect pin for hardware write protection of the entire memory array. Software write protection is also available, allowing users to write-protect the entire memory array. The memory array is organized as 64 pages of 16 bytes each, for a total of 1024×8 bits. The device provides an additional 16-byte identification page for storing sensitive application parameters. This page can be permanently locked in read-only mode after data has been written to it. The device also features a separate memory block (in read-only mode) containing a factory-programmed 128-bit ID, accessible via a specific read command. AT24C08C-SSHM-T-CN is available in a lead-free green package: SOP.
Features
- Supply voltage range: 1.7V to 5.5V
- 2-wire serial interface, I²C compatible
- Compatible with 400kHz and high-speed 1MHz transfer rates
- Byte and page (up to 16 bytes) write modes — partial page write supported
- Self-timed write cycle (3ms maximum)
- Additional 16-byte lockable write page and 128-bit ID
- Hardware and software write protection for entire memory array
- Schmitt trigger, filtered inputs for noise suppression
- High reliability
- Endurance: 2,000,000 write cycles
- Data retention: 200 years
- ESD protection (Human Body Model): 3000V
- Low operating current
- Write current: 0.5mA (maximum)
- Read current: 0.5mA (maximum)
- Standby current: 1μA (maximum)
- Operating temperature range: -40℃ to +105℃
- Green package options (RoHS compliant, lead-free/halogen-free) — SOP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0708$ 0.0673 | $ 0.67 |
| 100+ | $ 0.0552$ 0.0525 | $ 5.25 |
| 300+ | $ 0.0474$ 0.0451 | $ 13.53 |
| 1,000+ | $ 0.0415$ 0.0395 | $ 39.50 |
| 4,000+ | $ 0.0386$ 0.0367 | $ 146.80 |
| 8,000+ | $ 0.0363$ 0.0345 | $ 276.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-8 | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AT24C08C-SSHM-T-CN is an 8Kbit I²C-compatible serial EEPROM device. It is designed to operate over a voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz and an operating temperature range of -40℃ to +105℃. The device integrates a write-protect pin for hardware write protection of the entire memory array. Software write protection is also available, allowing users to write-protect the entire memory array. The memory array is organized as 64 pages of 16 bytes each, for a total of 1024×8 bits. The device provides an additional 16-byte identification page for storing sensitive application parameters. This page can be permanently locked in read-only mode after data has been written to it. The device also features a separate memory block (in read-only mode) containing a factory-programmed 128-bit ID, accessible via a specific read command. AT24C08C-SSHM-T-CN is available in a lead-free green package: SOP.
Features
- Supply voltage range: 1.7V to 5.5V
- 2-wire serial interface, I²C compatible
- Compatible with 400kHz and high-speed 1MHz transfer rates
- Byte and page (up to 16 bytes) write modes — partial page write supported
- Self-timed write cycle (3ms maximum)
- Additional 16-byte lockable write page and 128-bit ID
- Hardware and software write protection for entire memory array
- Schmitt trigger, filtered inputs for noise suppression
- High reliability
- Endurance: 2,000,000 write cycles
- Data retention: 200 years
- ESD protection (Human Body Model): 3000V
- Low operating current
- Write current: 0.5mA (maximum)
- Read current: 0.5mA (maximum)
- Standby current: 1μA (maximum)
- Operating temperature range: -40℃ to +105℃
- Green package options (RoHS compliant, lead-free/halogen-free) — SOP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



