TDPOWER TDK10-24S24WE
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TDK10-24S24WE |
| LCSC Part # | C45369135 |
| Package | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 24V 10W |
| Description | Isolated Module DC DC Converter 1 Output 24V 0.42A 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4601 | $ 4.46 |
10+ | $ 3.813 | $ 38.13 |
30+ | $ 3.4283 | $ 102.85 |
80+ | $ 3.0388 | $ 243.10 |
480+ | $ 2.8602 | $ 1372.90 |
960+ | $ 2.7781 | $ 2666.98 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$