MSKSEMI SM15T30A-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SM15T30A-MS |
| LCSC Part # | C45367236 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | TVS DIODE 25.6VWM 41.4VC DO-214AB(SMC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 41.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@8/20us | |
| Voltage - Breakdown | 31.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is a surface mount transient voltage suppressor featuring a glass passivated chip construction, available in unidirectional and bidirectional versions. The device offers excellent clamping capability and fast response time, housed in a plastic package compliant with UL 94V-0 flammability rating. It is designed to protect sensitive electronic equipment against transient overvoltage events such as ESD, inductive load switching, and lightning-induced surges.
Features
- Glass passivated chip construction
- Available in unidirectional and bidirectional versions
- Excellent clamping capability
- Fast response time
- Plastic material meets UL 94V-0 flammability rating
Applications
- Consumer electronics
- Industrial control systems
- Communications equipment
- Computers and peripherals
- Power management circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.154$ 0.1463 | $ 0.73 |
| 50+ | $ 0.122$ 0.1159 | $ 5.80 |
| 150+ | $ 0.1083$ 0.1029 | $ 15.44 |
| 500+ | $ 0.0912$ 0.0867 | $ 43.35 |
| 2,500+ | $ 0.0836$ 0.0795 | $ 198.75 |
| 5,000+ | $ 0.079$ 0.0751 | $ 375.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 41.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@8/20us | |
| Voltage - Breakdown | 31.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is a surface mount transient voltage suppressor featuring a glass passivated chip construction, available in unidirectional and bidirectional versions. The device offers excellent clamping capability and fast response time, housed in a plastic package compliant with UL 94V-0 flammability rating. It is designed to protect sensitive electronic equipment against transient overvoltage events such as ESD, inductive load switching, and lightning-induced surges.
Features
- Glass passivated chip construction
- Available in unidirectional and bidirectional versions
- Excellent clamping capability
- Fast response time
- Plastic material meets UL 94V-0 flammability rating
Applications
- Consumer electronics
- Industrial control systems
- Communications equipment
- Computers and peripherals
- Power management circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



