MSKSEMI LMV358IDGKR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LMV358IDGKR-MS |
| LCSC Part # | C45367206 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | ESD、TVS、TSS、MOV、GDT、PLED |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Zero drift / auto-zero | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 650nV/℃ | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current | 50uA | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV358 is a dual-channel CMOS op-amp that employs proprietary auto-zeroing technology to deliver ultra-low offset voltage with near-zero drift over time and temperature. These miniature, high-precision, low-quiescent-current amplifiers feature high-impedance inputs, a common-mode range that extends 200mV beyond the supply rails, and rail-to-rail output swing within 50mV of the supply rails. They operate from single or dual supplies as low as 2.1V (±1.35V) and as high as 5.5V (±2.75V), optimized for low-voltage, single-supply operation. The LMV358 offers excellent CMRR without the crossover distortion associated with conventional complementary input stages. This design delivers superior performance when driving ADCs without degrading differential linearity. The LMV358IDR-MS is available in 8-pin SOP-8, VSSOP, and TSSOP packages.
Features
- Supply voltage range: 2.1V to 5.5V
- Low offset voltage: 0.5mV (typical)
- Low drift: 0.65 μV/°C (typical)
- Low noise
- Quiescent current: 50 μA (total)
- Rail-to-rail input/output
- Miniature packages: SOP-8, VSSOP, and TSSOP
Applications
- Sensors
- Temperature measurement
- Electronic scales
- Medical instruments
- Handheld test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1316 | $ 0.66 |
| 50+ | $ 0.1043 | $ 5.22 |
| 150+ | $ 0.0906 | $ 13.59 |
| 500+ | $ 0.0803 | $ 40.15 |
| 2,500+ | $ 0.0711 | $ 177.75 |
| 5,000+ | $ 0.067 | $ 335.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Zero drift / auto-zero | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 650nV/℃ | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current | 50uA | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV358 is a dual-channel CMOS op-amp that employs proprietary auto-zeroing technology to deliver ultra-low offset voltage with near-zero drift over time and temperature. These miniature, high-precision, low-quiescent-current amplifiers feature high-impedance inputs, a common-mode range that extends 200mV beyond the supply rails, and rail-to-rail output swing within 50mV of the supply rails. They operate from single or dual supplies as low as 2.1V (±1.35V) and as high as 5.5V (±2.75V), optimized for low-voltage, single-supply operation. The LMV358 offers excellent CMRR without the crossover distortion associated with conventional complementary input stages. This design delivers superior performance when driving ADCs without degrading differential linearity. The LMV358IDR-MS is available in 8-pin SOP-8, VSSOP, and TSSOP packages.
Features
- Supply voltage range: 2.1V to 5.5V
- Low offset voltage: 0.5mV (typical)
- Low drift: 0.65 μV/°C (typical)
- Low noise
- Quiescent current: 50 μA (total)
- Rail-to-rail input/output
- Miniature packages: SOP-8, VSSOP, and TSSOP
Applications
- Sensors
- Temperature measurement
- Electronic scales
- Medical instruments
- Handheld test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



