MSKSEMI TLV76033DBZR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TLV76033DBZR-MS |
| LCSC Part # | C45360155 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low-dropout linear regulator using CMOS technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLV760XXDBZR-MS is a low-dropout linear regulator built on CMOS technology. It supports a maximum input voltage of 30V and offers multiple fixed output voltage options ranging from 2.8V to 5.0V. The device features low quiescent current consumption and is widely used in power supply applications for audio, video, and communication equipment.
Features
AI Translation
- Low power consumption
- Low input-output voltage differential
- Small temperature drift coefficient
- Maximum operating voltage up to 30V
- Quiescent current 1.5A
- Output voltage accuracy: ±2%
- High output current: 100mA
Applications
AI Translation
- Various power supply equipment
- Communication equipment
- Audio and video equipment
In-Stock: 3,040
3,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0888$ 0.0844 | $ 0.42 |
| 50+ | $ 0.0693$ 0.0659 | $ 3.30 |
| 150+ | $ 0.0595$ 0.0566 | $ 8.49 |
| 500+ | $ 0.0522$ 0.0496 | $ 24.80 |
| 3,000+ | $ 0.0477$ 0.0454 | $ 136.20 |
| 6,000+ | $ 0.0447$ 0.0425 | $ 255.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TLV760XXDBZR-MS is a low-dropout linear regulator built on CMOS technology. It supports a maximum input voltage of 30V and offers multiple fixed output voltage options ranging from 2.8V to 5.0V. The device features low quiescent current consumption and is widely used in power supply applications for audio, video, and communication equipment.
Features
AI Translation
- Low power consumption
- Low input-output voltage differential
- Small temperature drift coefficient
- Maximum operating voltage up to 30V
- Quiescent current 1.5A
- Output voltage accuracy: ±2%
- High output current: 100mA
Applications
AI Translation
- Various power supply equipment
- Communication equipment
- Audio and video equipment
C45360155 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



