MSKSEMI SN74LVC1G125DCKR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SN74LVC1G125DCKR-MS |
| LCSC Part # | C45360154 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Bus buffer gate, single-line driver, three-state output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 4.7ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bus buffer gate operates over a supply voltage range of 1.65V to 5.5V. The device is a single line driver with 3-state outputs. When the output-enable input is high, the outputs are disabled. The device fully supports partial power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow when the device is powered down.
Features
- 3-state outputs
- Wide supply voltage range, 1.65V to 5.5V
- Inputs accept voltages up to 5.5V
- Maximum propagation delay of 4.7ns at 3.3V
- ±24mA output drive capability at 3.3V
- Ioff supports partial power-down mode
Applications
- Cable modem termination systems
- Video communication systems
- High-speed data acquisition and generation
- Motor control
- Power line communication modems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0548$ 0.0521 | $ 0.52 |
| 100+ | $ 0.0433$ 0.0412 | $ 4.12 |
| 300+ | $ 0.0375$ 0.0357 | $ 10.71 |
| 3,000+ | $ 0.0325$ 0.0309 | $ 92.70 |
| 6,000+ | $ 0.0291$ 0.0277 | $ 166.20 |
| 9,000+ | $ 0.0273$ 0.0260 | $ 234.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 4.7ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bus buffer gate operates over a supply voltage range of 1.65V to 5.5V. The device is a single line driver with 3-state outputs. When the output-enable input is high, the outputs are disabled. The device fully supports partial power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow when the device is powered down.
Features
- 3-state outputs
- Wide supply voltage range, 1.65V to 5.5V
- Inputs accept voltages up to 5.5V
- Maximum propagation delay of 4.7ns at 3.3V
- ±24mA output drive capability at 3.3V
- Ioff supports partial power-down mode
Applications
- Cable modem termination systems
- Video communication systems
- High-speed data acquisition and generation
- Motor control
- Power line communication modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



