LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI SN74LVC1G125DBVR-MS product image
  • SN74LVC1G125DBVR-MS thumbnail 1
  • SN74LVC1G125DBVR-MS thumbnail 2
  • SN74LVC1G125DBVR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SN74LVC1G125DBVR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SN74LVC1G125DBVR-MS
LCSC Part #
C45360153
Packaging
SOT-23-5
Customer #
Key Attributes
Bus buffer gate, single-line driver, three-state output
Datasheetpdf iconMSKSEMI SN74LVC1G125DBVR-MS
In-Stock: 3,340
3,340 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0426$ 0.0405$ 0.41
100+$ 0.0333$ 0.0317$ 3.17
300+$ 0.0286$ 0.0272$ 8.16
3,000+$ 0.0264$ 0.0251$ 75.30
6,000+$ 0.0236$ 0.0225$ 135.00
9,000+$ 0.0222$ 0.0211$ 189.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMSKSEMI
PackagingSOT-23-5
Input type-
Current - Output High(IOH)24mA
Series74LVC
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Power-off isolation;Level shifting
Number of Elements1
Quiescent Current10uA
Propagation Delay1ns@3.3V,50pF

Introduction

AI Translation

The bus buffer gate operates over a supply voltage range of 1.65V to 5.5V. The device is a single line driver with 3-state outputs. When the output-enable input is high, the outputs are disabled. The device fully supports partial power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow when the device is powered down.

Features

AI Translation
  • 3-state outputs
  • Wide supply voltage range, 1.65V to 5.5V
  • Inputs accept voltages up to 5.5V
  • Maximum propagation delay of 4.7ns at 3.3V
  • ±24mA output drive capability at 3.3V
  • Ioff supports partial power-down mode

Applications

AI Translation
  • Cable modem termination systems
  • Video communication systems
  • High-speed data acquisition and generation
  • Motor control
  • Power line communication modems