LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0805X7R221K251KT product image
  • CGA0805X7R221K251KT thumbnail 1
  • CGA0805X7R221K251KT thumbnail 2
  • CGA0805X7R221K251KT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0805X7R221K251KTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0805X7R221K251KT
LCSC Part #
C45359959
Packaging
0805
Customer #
Key Attributes
CAP CER 220pF 250V X7R 0805
Datasheetpdf iconHRE CGA0805X7R221K251KT
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0104$ 0.52
500+$ 0.0084$ 4.20
1,500+$ 0.0073$ 10.95
4,000+$ 0.0066$ 26.40
24,000+$ 0.006$ 144.00
48,000+$ 0.0057$ 273.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0805
Capacitance220pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating250V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece