LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0603C0G220J500JT product image
  • CGA0603C0G220J500JT thumbnail 1
  • CGA0603C0G220J500JT thumbnail 2
  • CGA0603C0G220J500JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0603C0G220J500JTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0603C0G220J500JT
LCSC Part #
C45359936
Packaging
0603
Customer #
Key Attributes
CAP CER 22pF 50V C0G 0603
Datasheetpdf iconHRE CGA0603C0G220J500JT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0024$ 0.24
1,000+$ 0.0019$ 1.90
4,000+$ 0.0016$ 6.40
8,000+$ 0.0015$ 12.00
48,000+$ 0.0013$ 62.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0603
Capacitance22pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece