LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0603C0G150J500JT product image
  • CGA0603C0G150J500JT thumbnail 1
  • CGA0603C0G150J500JT thumbnail 2
  • CGA0603C0G150J500JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0603C0G150J500JTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0603C0G150J500JT
LCSC Part #
C45359932
Packaging
0603
Customer #
Key Attributes
CAP CER 15pF 50V C0G 0603
Datasheetpdf iconHRE CGA0603C0G150J500JT
In-Stock: 99,200
99,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0049$ 0.49
1,000+$ 0.0039$ 3.90
4,000+$ 0.0034$ 13.60
8,000+$ 0.0031$ 24.80
48,000+$ 0.0029$ 139.20
100,000+$ 0.0027$ 270.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0603
Capacitance15pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece