LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0201X7R102K500ET product image
  • CGA0201X7R102K500ET thumbnail 1
  • CGA0201X7R102K500ET thumbnail 2
  • CGA0201X7R102K500ET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0201X7R102K500ETRoHS

Manufacturer
HREAsian Brands
MPN
CGA0201X7R102K500ET
LCSC Part #
C45359888
Packaging
0201
Customer #
Key Attributes
CAP CER 1nF 50V X7R 0201
Datasheetpdf iconHRE CGA0201X7R102K500ET
In-Stock: 27,900
27,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0011$ 0.11
1,000+$ 0.0009$ 0.90
3,000+$ 0.0008$ 2.40
15,000+$ 0.0007$ 10.50
45,000+$ 0.0006$ 27.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0201
Capacitance1nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece