OSEN OSPF10N80
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | OSPF10N80 |
| LCSC Part # | C45359871 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 10A TO-220F |
| Description | 800V 10A 45W 680mΩ@10V 4V@250uA TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6327 $ 0.6011 | $ 0.60 |
10+ | $ 0.509 $ 0.4836 | $ 4.84 |
50+ | $ 0.4471 $ 0.4248 | $ 21.24 |
100+ | $ 0.3852 $ 0.3660 | $ 36.60 |
500+ | $ 0.3481 $ 0.3307 | $ 165.35 |
1,000+ | $ 0.3295 $ 0.3131 | $ 313.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$