OSEN IRFP360PBF
| Manufacturer | OSENAsian Brands |
| MPN | IRFP360PBF |
| LCSC Part # | C45359867 |
| Packaging | TO-247S |
| Customer # | |
| Key Attributes | MOSFET N-CH 400V 23A TO-247S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247S | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 23A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 280W | |
| Reverse Transfer Capacitance (Crss@Vds) | 500pF | |
| RDS(on) | 250mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.5nF | |
| Gate Charge(Qg) | 180nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switch-mode power supplies
- Power factor correction
- Electronic lamp ballasts
In-Stock: 613
613 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9256 | $ 0.93 |
| 10+ | $ 0.7499 | $ 7.50 |
| 30+ | $ 0.6621 | $ 19.86 |
| 90+ | $ 0.5759 | $ 51.83 |
| 450+ | $ 0.5238 | $ 235.71 |
| 900+ | $ 0.4962 | $ 446.58 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247S | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 1.2nF | |
| Current - Continuous Drain(Id) | 23A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 280W | |
| Reverse Transfer Capacitance (Crss@Vds) | 500pF | |
| RDS(on) | 250mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.5nF | |
| Gate Charge(Qg) | 180nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switch-mode power supplies
- Power factor correction
- Electronic lamp ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



