LanTu Micro SMS0865-330MT
| Manufacturer | LanTu MicroAsian Brands |
| MPN | SMS0865-330MT |
| LCSC Part # | C45359532 |
| Packaging | SMD,8.5x8mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH SMD,8.5x8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | SMD,8.5x8mm | |
| Current Rating | 4.5A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 89mΩ | |
| Current - Saturation(Isat) | 6A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2684 | $ 1.34 |
| 50+ | $ 0.2126 | $ 10.63 |
| 150+ | $ 0.1887 | $ 28.31 |
| 500+ | $ 0.1589 | $ 79.45 |
| 2,500+ | $ 0.1456 | $ 364.00 |
| 5,000+ | $ 0.1376 | $ 688.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | SMD,8.5x8mm | |
| Current Rating | 4.5A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 89mΩ | |
| Current - Saturation(Isat) | 6A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



