G-Switch GT-B0805MSV77-40S0101
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-B0805MSV77-40S0101 |
| LCSC Part # | C45359024 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 40POS SMD GOLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+105℃ | |
| System Fit Height | 12mm | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 40P | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 0.5A AC/DC
- Rated Voltage: 100V AC/DC
- Withstanding Voltage: 500V AC
- Contact Resistance: 30mΩ max
- Insulation Resistance: 500MΩ min
- Durability: 50 cycles
- Withdrawal Force: 0.01kgf min per pin
- Operating Temperature Range: -40°C ~ +105°C
In-Stock: 493
493 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5637 | $ 1.56 |
| 10+ | $ 1.3012 | $ 13.01 |
| 30+ | $ 1.1561 | $ 34.68 |
| 100+ | $ 0.993 | $ 99.30 |
| 500+ | $ 0.9196 | $ 459.80 |
| 1,000+ | $ 0.887 | $ 887.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+105℃ | |
| System Fit Height | 12mm | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 40P | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 0.5A AC/DC
- Rated Voltage: 100V AC/DC
- Withstanding Voltage: 500V AC
- Contact Resistance: 30mΩ max
- Insulation Resistance: 500MΩ min
- Durability: 50 cycles
- Withdrawal Force: 0.01kgf min per pin
- Operating Temperature Range: -40°C ~ +105°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



