MTK MT7905DAN/B
| Manufacturer |
MTK
Asian Brands |
| Mfr. Part # | MT7905DAN/B |
| LCSC Part # | C45358986 |
| Package | QFN-164 |
| Customer # | |
| Description | 2.97V~3.63V QFN-164 RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | MTK | |
| Package | QFN-164 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1203 | $ 6.12 |
10+ | $ 5.981 | $ 59.81 |
30+ | $ 5.8877 | $ 176.63 |
100+ | $ 5.7959 | $ 579.59 |
Standard Packaging 152/Full
Tray | ||
Better price for more quantity?
$