XR XRT1487B-332VFRL7
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT1487B-332VFRL7 |
| LCSC Part # | C45354963 |
| Package | Through Hole-4P,D=19mm |
| Customer # | |
| Key Attributes | CMC 3.3mH 3.8A TH |
| Description | 100mΩ 2 Through Hole-4P,D=19mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | Through Hole-4P,D=19mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
42 
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4468 | $ 0.45 |
10+ | $ 0.4361 | $ 4.36 |
30+ | $ 0.43 | $ 12.90 |
100+ | $ 0.4223 | $ 42.23 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$