Gas Alarm Connection Cable 2.8CH-LX 3M
| Manufacturer | MAIJAKEJIAsian Brands |
| MPN | 2.8CH-LX 3M |
| LCSC Part # | C45354853 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power, Line Cables and Extension Cords |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | MAIJAKEJI | |
| Packaging | - | |
| line length | 3m |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | MAIJAKEJI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| line length | 3m |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1523 | $ 1.15 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | MAIJAKEJI | |
| Packaging | - | |
| line length | 3m |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | MAIJAKEJI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| line length | 3m |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



