MTK MT7531AE/PCB
| Manufacturer | MTKAsian Brands |
| MPN | MT7531AE/PCB |
| LCSC Part # | C45354771 |
| Packaging | LQFP-128(14x14) |
| Customer # | |
| Key Attributes | Gigabit Switch w/.SGMII |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MTK | |
| Packaging | LQFP-128(14x14) | |
| Number of Channels | 7 | |
| MAC Address Support | 2048 | |
| Integrated PHY | Yes | |
| Features | Low-power mode | |
| VLAN Support | 4096 | |
| Interface | SGMII | |
| Data Rate | 10Mbit/s;100Mbit/s;1000Mbit/s | |
| Voltage - Supply | 3.3V | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX;1000BASE-T | |
| Memory Space | 384KB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MT7531 is a highly integrated wired Ethernet switch with high performance and non-blocking forwarding. It includes a 7-port Gigabit Ethernet MAC and a 5-port Gigabit Ethernet PHY for home entertainment, home automation and so on. It also integrated 2-port high speed SGMII interface for 2.5Gbps backbone or the external 2.5Gbps PHY. MT7531 enables an advanced power-saving feature to meet the market requirement. It complies with IEEE803.3az for Energy Efficient Ethernet and cable-length/link-down power saving mode. MT7531 is also designed for cost-sensitive applications in retail and Telecom market. MT7531 is a highly integrated high performance 7-port Gigabit Ethernet switch controller. It integrates 384Kbytes embedded SRAM as the packet memory and supports up to 2K MAC address entries.
Features
- 5-port 10/100/1000Mbps UTP + 7-port MAC
- 2-port SGMII @2.5Gbps (7531AE)
- 1-port SGMII@2.5Gbps + 1-port MII/RGMII (7531BE)
- 5-port 10/100/1000Mbps UTP + 5-port MAC (7531DE)
- Accessible MAC/IGMP address table
- 2048 entries learned in 4-way hash
- Extra 64 entries for collision pool
- Shared with IGMP table
- Full 4K VLAN entries and double VLAN tag recognition
- Support 2 LED pins on per UTP port
- Support one Interrupt pin to MCU
- External 32K-bytes EEPROM space for configuration
- Green Ethernet
- Link-down power saving
- IEEE 802.3az Energy Efficient Ethernet
- Supports 25MHz clock source
- 25MHz DIP XTAL
- Package
- 128-pin LQFP 14mm x 14mm
Applications
- Standalone Switch
- Switch in Wired router
- Switch in Access pointer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5545 | $ 2.55 |
| 10+ | $ 2.1615 | $ 21.62 |
| 30+ | $ 1.9163 | $ 57.49 |
| 90+ | $ 1.663 | $ 149.67 |
| 540+ | $ 1.5493 | $ 836.62 |
| 900+ | $ 1.5006 | $ 1350.54 |
Standard Packaging90/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 517622990 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 517622990 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



