Siliup SP80N120CTK
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP80N120CTK |
| LCSC Part # | C45351240 |
| Package | TO-247-4L |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 120A TO-247-4L |
| Description | N-Channel 1.2kV 120A 450W Through Hole TO-247-4L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TO-247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
87
87
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0911 $ 4.8366 | $ 4.84 |
10+ | $ 4.8525 $ 4.6099 | $ 46.10 |
30+ | $ 4.7051 $ 4.4699 | $ 134.10 |
90+ | $ 4.5817 $ 4.3527 | $ 391.74 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$