Siliup SP40N06GNJ
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP40N06GNJ |
| LCSC Part # | C45351231 |
| Package | DFN3X3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 30A DFN3X3-8L |
| Description | N-Channel 40V 30A 26W Surface Mount DFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | DFN3X3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,445
3,445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0886 $ 0.0842 | $ 0.42 |
50+ | $ 0.0696 $ 0.0662 | $ 3.31 |
150+ | $ 0.0601 $ 0.0571 | $ 8.57 |
500+ | $ 0.053 $ 0.0504 | $ 25.20 |
2,500+ | $ 0.0484 $ 0.0460 | $ 115.00 |
5,000+ | $ 0.0456 $ 0.0434 | $ 217.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$