Siliup SP85N02BGHTQ
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP85N02BGHTQ |
| LCSC Part # | C45351214 |
| Package | TO-220-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 85V 310A TO-220-3L |
| Description | N-Channel 85V 310A 240W Through Hole TO-220-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TO-220-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
223
223
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9028 | $ 0.90 |
10+ | $ 0.7226 | $ 7.23 |
50+ | $ 0.6325 | $ 31.63 |
100+ | $ 0.5552 | $ 55.52 |
500+ | $ 0.5005 | $ 250.25 |
1,000+ | $ 0.4732 | $ 473.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$