VBsemi Elec FMH20N50E-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FMH20N50E-VB |
| LCSC Part # | C45350918 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 40A TO-247AC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 530W | |
| RDS(on) | 80mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.31nF | |
| Gate Charge(Qg) | 350nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 530W | |
| RDS(on) | 80mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.31nF | |
| Gate Charge(Qg) | 350nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt robustness
- Fully characterized capacitance, avalanche voltage and current
- Low on-resistance RDS(on)
- RoHS compliant with Directive 2002/95/EC
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High-Speed Power Switching
- Hard Switching and High-Frequency Circuits
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4113$ 3.7497 | $ 3.75 |
| 10+ | $ 3.9264$ 3.3375 | $ 33.38 |
| 30+ | $ 3.1405$ 2.6695 | $ 80.09 |
| 90+ | $ 2.8297$ 2.4053 | $ 216.48 |
| 600+ | $ 2.6898$ 2.2864 | $ 1371.84 |
| 900+ | $ 2.6296$ 2.2352 | $ 2011.68 |
Standard Packaging30/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 530W | |
| RDS(on) | 80mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.31nF | |
| Gate Charge(Qg) | 350nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 530W | |
| RDS(on) | 80mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.31nF | |
| Gate Charge(Qg) | 350nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt robustness
- Fully characterized capacitance, avalanche voltage and current
- Low on-resistance RDS(on)
- RoHS compliant with Directive 2002/95/EC
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High-Speed Power Switching
- Hard Switching and High-Frequency Circuits
C45350918 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



