3PEAK TPQ50571Q-QFNR-S
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPQ50571Q-QFNR-S |
| LCSC Part # | C45341942 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | 100kHz~2.2MHz Adjustable 1.5V~45V QFN-16(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | QFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Boost;Buck-Boost | |
| Number of Outputs | 1 | |
| Frequency - Switching | 100kHz~2.2MHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Boost;SEPIC;Flyback | |
| Operating Voltage | 2.9V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.5V~45V | |
| Quiescent Current | 570uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPQ5057xQ (including TPQ5057Q and TPQ50571Q) is a wide input range non-synchronous boost converter integrating a 48-V, 7-A power switch. The device supports boost, SEPIC, and flyback topologies. TPQ5057xQ employs a peak current control scheme. The device can start up from voltages as low as 2.9 V. When the VIN pin is powered by an auxiliary supply voltage above 2.9 V, the power stage supply voltage can be as low as 1.5 V. TPQ5057xQ integrates a wide input LDO supporting input voltages up to 45 V to handle automotive load dump, and outputs 5 V at the VCC pin. The switching frequency can be set via an external resistor or synchronized to an external clock in the range of 100 kHz to 2.2 MHz. The 2.2 MHz switching frequency minimizes AM band interference and enables compact solutions with fast transient response. TPQ5057xQ supports an external VCC supply for improved efficiency. Low operating current and pulse-skipping operation improve light-load efficiency. The device incorporates cycle-by-cycle current limiting, overvoltage protection, hiccup-mode overload protection, and thermal shutdown. Additional features include low shutdown current, programmable soft-start, programmable input UVLO, spread spectrum, and power-good indicator. TPQ5057xQ is available in a QFN3x3-16 package.
Features
- AEC-Q100 automotive qualified
- Grade 1: operating temperature range –40°C to +125°C
- 2.9-V to 45-V input supply voltage range
- Minimum boost supply voltage of 1.5 V when VIN > 2.9 V
- Low shutdown current (typical 2.6 μA)
- Low operating current (typical 570 μA)
- Programmable switching frequency from 100 kHz to 2.2 MHz
- 39-mΩ RDSON power switch
- Optional external clock synchronization
- ±1% reference voltage accuracy
- Power-good indicator
- Optional hiccup-mode short-circuit protection
- Optional spread spectrum for EMI reduction
- Programmable input undervoltage lockout
- Adjustable soft-start time
- Available in QFN3X3-16 package with wettable flanks
Applications
- Automotive start-stop applications
- Multi-output flyback converter without optocoupler
- Automotive LED lighting power supply
- General-purpose boost, SEPIC, and flyback applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2333 | $ 1.23 |
| 10+ | $ 1.003 | $ 10.03 |
| 30+ | $ 0.8766 | $ 26.30 |
| 100+ | $ 0.7326 | $ 73.26 |
| 500+ | $ 0.6687 | $ 334.35 |
| 1,000+ | $ 0.6399 | $ 639.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | QFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Boost;Buck-Boost | |
| Number of Outputs | 1 | |
| Frequency - Switching | 100kHz~2.2MHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Boost;SEPIC;Flyback | |
| Operating Voltage | 2.9V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.5V~45V | |
| Quiescent Current | 570uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPQ5057xQ (including TPQ5057Q and TPQ50571Q) is a wide input range non-synchronous boost converter integrating a 48-V, 7-A power switch. The device supports boost, SEPIC, and flyback topologies. TPQ5057xQ employs a peak current control scheme. The device can start up from voltages as low as 2.9 V. When the VIN pin is powered by an auxiliary supply voltage above 2.9 V, the power stage supply voltage can be as low as 1.5 V. TPQ5057xQ integrates a wide input LDO supporting input voltages up to 45 V to handle automotive load dump, and outputs 5 V at the VCC pin. The switching frequency can be set via an external resistor or synchronized to an external clock in the range of 100 kHz to 2.2 MHz. The 2.2 MHz switching frequency minimizes AM band interference and enables compact solutions with fast transient response. TPQ5057xQ supports an external VCC supply for improved efficiency. Low operating current and pulse-skipping operation improve light-load efficiency. The device incorporates cycle-by-cycle current limiting, overvoltage protection, hiccup-mode overload protection, and thermal shutdown. Additional features include low shutdown current, programmable soft-start, programmable input UVLO, spread spectrum, and power-good indicator. TPQ5057xQ is available in a QFN3x3-16 package.
Features
- AEC-Q100 automotive qualified
- Grade 1: operating temperature range –40°C to +125°C
- 2.9-V to 45-V input supply voltage range
- Minimum boost supply voltage of 1.5 V when VIN > 2.9 V
- Low shutdown current (typical 2.6 μA)
- Low operating current (typical 570 μA)
- Programmable switching frequency from 100 kHz to 2.2 MHz
- 39-mΩ RDSON power switch
- Optional external clock synchronization
- ±1% reference voltage accuracy
- Power-good indicator
- Optional hiccup-mode short-circuit protection
- Optional spread spectrum for EMI reduction
- Programmable input undervoltage lockout
- Adjustable soft-start time
- Available in QFN3X3-16 package with wettable flanks
Applications
- Automotive start-stop applications
- Multi-output flyback converter without optocoupler
- Automotive LED lighting power supply
- General-purpose boost, SEPIC, and flyback applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



