Images are for reference only
EDA Models

LX FFC 8P 1.0mm 10CM

Manufacturer
LX
Asian Brands
Mfr. Part #
FFC 8P 1.0mm 10CM
LCSC Part #
C45200
Package
P=1mm
Customer #
Key Attributes
CABLE FFC/FPC 8POS 1mm
Description
8 Position FFC, FPC Cable 1mm 10cm
Datasheet pdf icon LX FFC 8P 1.0mm 10CM

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Cables, Wires/Flat Flex Cables (FFC, FPC)
Manufacturer LX
Package P=1mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8544491100
USHTS 8544493040
TARIC 8544499100
CAHTS 8544490090
BRHTS 85444900
INHTS 85444910
MXHTS 8544.49.01

Related Resources

Type Link
Datasheet pdf icon LX FFC 8P 1.0mm 10CM
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 100
Sales Unit Piece
In-Stock: 2,120
2,120 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0544 $ 0.54
100+
$ 0.043 $ 4.30
300+
$ 0.0373 $ 11.19
1,000+
$ 0.0331 $ 33.10
5,000+
$ 0.0296 $ 148.00
10,000+
$ 0.0279 $ 279.00
Standard Packaging 100/Full Bag
Better price for more quantity?
$