LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EDAC 307-014-556-204 product image
Images for reference only

EDAC 307-014-556-204RoHS

Manufacturer
MPN
307-014-556-204
LCSC Part #
C4510041
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 14P Clamping plate P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconEDAC 307-014-556-204
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3862$ 5.39
200+$ 2.0854$ 417.08
500+$ 2.0111$ 1005.55
1,000+$ 1.9748$ 1974.80
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerEDAC
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialCopper alloy
Operating Temperature-40℃~+105℃
Number of Pins14P
Contact PlatingGold
Mounting TypeClamping plate

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.