3PEAK TPA1812-SO1R
| Manufacturer |
3PEAK
Asian Brands |
| MPN | TPA1812-SO1R |
| LCSC Part # | C45073132 |
| Packaging | SOP-8 |
| Customer # | |
| Description | 1uV 0.3V/us 160dB 50pA 500kHz 55uA Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7
7
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.482 | $ 1.48 |
10+ | $ 1.2353 | $ 12.35 |
30+ | $ 1.0801 | $ 32.40 |
100+ | $ 0.9218 | $ 92.18 |
500+ | $ 0.8504 | $ 425.20 |
1,000+ | $ 0.8194 | $ 819.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$