QUICK 902A Soldering Iron Handle Assembly for 205/376D 150W Stations (No Tip Included)
| Manufacturer |
QUICK
Asian Brands |
| MPN | QUICK902A |
| LCSC Part # | C45035398 |
| Packaging | - |
| Customer # | |
| Description | Welding Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Tools & Consumables/Welding Accessories | |
| Manufacturer | QUICK | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 33.8225 | $ 33.82 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$