LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACM30DRSS product image
Images for reference only

Sullins ACM30DRSS

Manufacturer
MPN
ACM30DRSS
LCSC Part #
C4486521
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 60P Through Hole Through Hole,P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins ACM30DRSS
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7294$ 21.73
200+$ 8.4096$ 1681.92
500+$ 8.1141$ 4057.05
1,000+$ 7.9686$ 7968.60
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins60P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.