3PEAK TPA2672-TS1R
| 제조업체 | 3PEAKAsian Brands |
| 제조사 품번 | TPA2672-TS1R |
| LCSC 번호 | C44859531 |
| 포장 | TSSOP-8 |
| 고객 번호 | |
| 주요 제원 | 50mA 2 500uV 15V/us 110dB 50pA 1.65mA Rail-to-rail input TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| 데이터시트 | 3PEAK TPA2672-TS1R |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | 3PEAK | |
| 포장 | TSSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 15V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.65mA | |
| Gain Bandwidth Product | - | |
| Features | ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | 3PEAK | |
| 포장 | TSSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 15V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| 타입 | 설명 | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.65mA | |
| Gain Bandwidth Product | - | |
| Features | ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | - |
개요
The TPA267x series are the latest high-supply-voltage operational amplifiers featuring low offset, low power consumption, and stable high-frequency response characteristics. This series incorporates proprietary and patented design techniques to achieve excellent AC performance, including 10MHz bandwidth and 15V/μs slew rate. Its high power supply rejection ratio enhances suppression of high-frequency noise from the power supply. The devices in this series can serve as drop-in replacements for commercially available op-amps. This combination of features makes them ideal for industrial control, motor control, and other robust amplifier applications requiring high immunity to power supply noise. The output voltage calculation formula for the typical application circuit is V_OUT = (I_LOAD × R_SHUNT) × (R2 / R1) + V_REF, which holds when R3 = R1, R2 = R4, and R_SHUNT is much smaller than R1.
주요 특징
- Supply voltage range: 4V ~ 36V
- Differential input voltage range extends to supply rails, operable as comparator
- Input rail down to -V_S
- Fast response: 10MHz bandwidth, 15V/μs slew rate
- High PSRR: 80dB at 100KHz
- Offset voltage: ±3mV max at 25℃
- Operating temperature range: -40℃ ~ 125℃
응용 분야
- Sensor interface
- Motor control
- Industrial control
- Audio
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | 3PEAK | |
| 포장 | TSSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 15V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.65mA | |
| Gain Bandwidth Product | - | |
| Features | ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | 3PEAK | |
| 포장 | TSSOP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 15V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| 타입 | 설명 | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.65mA | |
| Gain Bandwidth Product | - | |
| Features | ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | - |
개요
The TPA267x series are the latest high-supply-voltage operational amplifiers featuring low offset, low power consumption, and stable high-frequency response characteristics. This series incorporates proprietary and patented design techniques to achieve excellent AC performance, including 10MHz bandwidth and 15V/μs slew rate. Its high power supply rejection ratio enhances suppression of high-frequency noise from the power supply. The devices in this series can serve as drop-in replacements for commercially available op-amps. This combination of features makes them ideal for industrial control, motor control, and other robust amplifier applications requiring high immunity to power supply noise. The output voltage calculation formula for the typical application circuit is V_OUT = (I_LOAD × R_SHUNT) × (R2 / R1) + V_REF, which holds when R3 = R1, R2 = R4, and R_SHUNT is much smaller than R1.
주요 특징
- Supply voltage range: 4V ~ 36V
- Differential input voltage range extends to supply rails, operable as comparator
- Input rail down to -V_S
- Fast response: 10MHz bandwidth, 15V/μs slew rate
- High PSRR: 80dB at 100KHz
- Offset voltage: ±3mV max at 25℃
- Operating temperature range: -40℃ ~ 125℃
응용 분야
- Sensor interface
- Motor control
- Industrial control
- Audio
C44859531 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



