LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMBT3904_R1_00301 product image
  • MMBT3904_R1_00301 thumbnail 1
  • MMBT3904_R1_00301 thumbnail 2
  • MMBT3904_R1_00301 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT MMBT3904_R1_00301RoHS

Manufacturer
PANJITAsian Brands
MPN
MMBT3904_R1_00301
LCSC Part #
C44771414
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 40V 200mA SOT-23
Datasheetpdf iconPANJIT MMBT3904_R1_00301
In-Stock: 9,200
9,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0165$ 0.83
500+$ 0.0127$ 6.35
3,000+$ 0.0106$ 31.80
6,000+$ 0.0093$ 55.80
24,000+$ 0.0082$ 196.80
51,000+$ 0.0076$ 387.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerPANJIT
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation225mW
Number1 NPN
typeNPN
Current - Collector(Ic)200mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • NPN epitaxial silicon, planar design
  • Collector-emitter voltage VCE = 40V
  • Collector current IC = 200mA
  • Transition frequency fT > 300 MHz @ IC = 10 mAdc, VCE = 20 Vdc, f = 100 MHz
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard