TI TPS2513DBVR
| Manufacturer | |
| MPN | TPS2513DBVR |
| LCSC Part # | C44770 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | USB Dedicated Charging Port Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| 0V Battery Charge | - | |
| Type of Battery | - | |
| Features | Under-voltage lockout | |
| Quiescent Current | 155uA | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Voltage - Supply | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The devices are USB dedicated charging port (DCP) controllers. An auto-detect feature monitors USB data line voltage, and automatically provides the correct electrical signatures on the data lines to charge compliant devices among the following dedicated charging schemes:
- Divider 1 DCP, required to apply 2 V and 2.7 V on the D+ and D- Lines respectively (TPS2513, TPS2514)
- Divider 2 DCP, required to apply 2.7 V and 2 V on the D+ and D- Lines respectively (TPS2513, TPS2514)
- Divider 3 DCP, required to apply 2.7 V and 2.7 V on the D+ and D- Lines respectively (TPS2513A, TPS2514A)
- BC1.2 DCP, required to short the D+ Line to the D– Line
- Chinese Telecom Standard YD/T 1591-2009 Shorted Mode, required to short the D+ Line to the D- Line
- 1.2 V on both D+ and D– Lines
Features
AI Translation
- Supports USB DCP Shorting D+ Line to D– Line per USB Battery Charging Specification, Revision 1.2 (BC1.2)
- Supports Shorted Mode (Shorting D+ Line to D- Line) per Chinese Telecommunication Industry Standard YD/T 1591-2009
- Supports USB DCP Applying 2.7 V on D+ Line and 2 V on D- line (or USB DCP Applying 2 V on D+ Line and 2.7 V on D– Line) (TPS2513, TPS2514)
- Supports USB DCP Applying 2.7 V on D+ Line and 2.7 V on D- Line (TPS2513A, TPS2514A)
- Supports USB DCP Applying 1.2 V on D+ and D- Lines
- Automatically Switch D+ and D- Lines Connections for an Attached Device
- Dual USB Port Controller (TPS2513, TPS2513A)
- Single USB Port Controller (TPS2514, TPS2514A)
- Operating Range: 4.5 V to 5.5 V
- Available in SOT23-6 Package
Applications
AI Translation
- Vehicle USB Power Charger
- AC-DC Adapter with USB Port
- Other USB Charger
In-Stock: 1,405
1,405 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.08 | $ 1.08 |
| 10+ | $ 0.9803 | $ 9.80 |
| 30+ | $ 0.9255 | $ 27.77 |
| 100+ | $ 0.8644 | $ 86.44 |
| 500+ | $ 0.837 | $ 418.50 |
| 1,000+ | $ 0.8241 | $ 824.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| 0V Battery Charge | - | |
| Type of Battery | - | |
| Features | Under-voltage lockout | |
| Quiescent Current | 155uA | |
| Balance Current | - | |
| Charge Current - Max | - | |
| Voltage - Supply | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The devices are USB dedicated charging port (DCP) controllers. An auto-detect feature monitors USB data line voltage, and automatically provides the correct electrical signatures on the data lines to charge compliant devices among the following dedicated charging schemes:
- Divider 1 DCP, required to apply 2 V and 2.7 V on the D+ and D- Lines respectively (TPS2513, TPS2514)
- Divider 2 DCP, required to apply 2.7 V and 2 V on the D+ and D- Lines respectively (TPS2513, TPS2514)
- Divider 3 DCP, required to apply 2.7 V and 2.7 V on the D+ and D- Lines respectively (TPS2513A, TPS2514A)
- BC1.2 DCP, required to short the D+ Line to the D– Line
- Chinese Telecom Standard YD/T 1591-2009 Shorted Mode, required to short the D+ Line to the D- Line
- 1.2 V on both D+ and D– Lines
Features
AI Translation
- Supports USB DCP Shorting D+ Line to D– Line per USB Battery Charging Specification, Revision 1.2 (BC1.2)
- Supports Shorted Mode (Shorting D+ Line to D- Line) per Chinese Telecommunication Industry Standard YD/T 1591-2009
- Supports USB DCP Applying 2.7 V on D+ Line and 2 V on D- line (or USB DCP Applying 2 V on D+ Line and 2.7 V on D– Line) (TPS2513, TPS2514)
- Supports USB DCP Applying 2.7 V on D+ Line and 2.7 V on D- Line (TPS2513A, TPS2514A)
- Supports USB DCP Applying 1.2 V on D+ and D- Lines
- Automatically Switch D+ and D- Lines Connections for an Attached Device
- Dual USB Port Controller (TPS2513, TPS2513A)
- Single USB Port Controller (TPS2514, TPS2514A)
- Operating Range: 4.5 V to 5.5 V
- Available in SOT23-6 Package
Applications
AI Translation
- Vehicle USB Power Charger
- AC-DC Adapter with USB Port
- Other USB Charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



